CAD | USD

2198235-3

2198235-3

Digi-Key Part Number
A118419-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2198235-3
Supplier
Description
CONN SFP+ CAGE 1X6 W/HSINK R/A
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
- Position SFP+ Cage, Ganged (1 x 6) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tray
Part Status
Active
Connector Style
Cage, Ganged (1 x 6) with Heat Sink
Connector Type
SFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
Tray
QtyUnit PriceExt Price
1$66.88000$66.88
10$62.93800$629.38
36$60.97083$2,194.95
72$57.03722$4,106.68
108$53.89028$5,820.15
252$52.31683$13,183.84
468$51.13677$23,932.01
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other NamesA118419
Standard Package36