CAD | USD

2195765-1

2195765-1

Digi-Key Part Number
A144733TR-ND - Tape & Reel (TR)
A144733CT-ND - Cut Tape (CT)
A144733DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2195765-1
Supplier
Description
GPS+ 2,4 G / ACM0-3216-A1-CC-S
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
1.575GHz, 2.45GHz Bluetooth, GNSS, Wi-Fi, Zigbee™ Chip RF Antenna 1.57GHz ~ 1.58GHz , 2.4GHz ~ 2.5GHz 0.69dBi, 0.97dBi Solder Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, Navigation, WiFi
Frequency Group
UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
1.575GHz, 2.45GHz
Frequency Range
1.57GHz ~ 1.58GHz , 2.4GHz ~ 2.5GHz
Antenna Type
Chip
VSWR
-
Return Loss
-10dB
Gain
0.69dBi, 0.97dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.020"" (0.50mm)
Applications
Bluetooth, GNSS, Wi-Fi, Zigbee™
Number of Bands
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN7A994
HTSUS8529.10.9100
Price and Procurement

3,975 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesA144733TR
Standard Package4,000