2173227-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2173227-2

Digi-Key Part Number
A116861-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2173227-2
Supplier
Description
CONTACT SPRING LOADED GOLD
Detailed Description
Contact Spring -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
-
Part Status
Obsolete
Contact Type
-
Mounting Type
-
Maximum Working Height
-
Recommended Working Height
-
Minimum Working Height
-
Pad Layout Dimension
-
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
-
Features
-
Mating Cycles
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040

Other Suppliers on Digi-Key

20,000In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
A116861
2266-2173227-2
-2173227-2-SI
Standard Package80,000