2173140-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2173140-1

Digi-Key Part Number
A117441-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2173140-1
Supplier
Description
CONTACT SPRING LOADED SMD GOLD
Detailed Description
Contact Spring Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
-
Part Status
Obsolete
Contact Type
-
Mounting Type
Surface Mount
Maximum Working Height
-
Recommended Working Height
-
Minimum Working Height
-
Pad Layout Dimension
-
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
-
Features
-
Mating Cycles
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
12.0µin (0.30µm)
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000

Other Suppliers on Digi-Key

20,000In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
2266-2173140-1
A117441
-2173140-1-SI
Standard Package40,000