
2154473-1 | ||
---|---|---|
Digi-Key Part Number | A108089-ND | |
Manufacturer | ||
Manufacturer Product Number | 2154473-1 | |
Description | KIT TRANSFERPUNCHGUIDE LSSOCKET | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Transfer Punch Guide Kit | |
For Use With/Related Products | Luxeon S | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2154473 Drawing |
EDA Models | 2154473-1 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Attribute | Description |
---|---|
Other Names | 2266-2154473-1 |
Standard Package | 50 |