CAD | USD

Obsolete item.
2154210-1
2154210-1
Digi-Key Part Number
A101433-ND
ManufacturerTE Connectivity AMP Connectors
Manufacturer Product Number2154210-1
DescriptionTHERMAL LIGHT 4LEDS CIR 3000K
Detailed DescriptionLED Lighting COBs, Engines, Modules LED Module Nevalo White, Warm Round, Plug and Play
Product Attributes
TypeDescriptionSelect
Category
Mfr
TE Connectivity AMP Connectors
SeriesNevalo
Package
-
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Round, Plug and Play
Luminous Flux @ Current/Temperature
-
Current - Test
350mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
1.5A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other NamesA101433
Standard Package1