213300-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213300-1

Digi-Key Part Number
213300-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
213300-1
Supplier
Description
CONN 34POS BLACK PNL MNT
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
34 Position - Connector Black Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
-
Connector Style
-
Number of Positions
34
Pitch
-
Number of Rows
4
Mounting Type
Panel Mount
Connector Usage
Plug
Features
Jackscrew
Color
Black
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
300$32.25237$9,675.71
Additional Resources
AttributeDescription
Other Names-213300-1-SI
Standard Package300