2129320-3

DigiKey Part Number
A120537TR-ND - Tape & Reel (TR)
A120537CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2129320-3
Description
CONN RCP MINI DISPLAYPORT 20P RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
DisplayPort, Mini Receptacle Connector 20 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2129320-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
DisplayPort, Mini
Number of Contacts
20
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Pick and Place
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.09000$3.09
10$2.55700$25.57
25$2.37280$59.32
50$2.24240$112.12
100$2.11920$211.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$1.80940$723.76
800$1.78951$1,431.61
1,200$1.73169$2,078.03
2,000$1.66165$3,323.30
2,800$1.61714$4,527.99
4,000$1.57136$6,285.44
Manufacturers Standard Package