CAD | USD

cms-photo-not-available

2118898-2

Digi-Key Part Number
17-2118898-2-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2118898-2
Supplier
Description
902 928 & 2400 2483.5 DUAL BAND
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
915MHz, 2.44GHz Bluetooth, Wi-Fi, Zigbee™ PCB Trace RF Antenna 902MHz ~ 928MHz, 2.4GHz ~ 2.4835GHz 1dBi, 4dBi MMCX Adhesive
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
915MHz, 2.44GHz
Frequency Range
902MHz ~ 928MHz, 2.4GHz ~ 2.4835GHz
Antenna Type
PCB Trace
VSWR
2
Return Loss
-
Gain
1dBi, 4dBi
Features
Cable - 255mm
Termination
MMCX
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.012" (0.30mm)
Applications
Bluetooth, Wi-Fi, Zigbee™
Number of Bands
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRequest inventory verification
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8529.10.9100
Bag
QtyUnit PriceExt Price
5,000$5.90998$29,549.90
Additional Resources
AttributeDescription
Other Names17-2118898-2
Standard Package50