209M308-62J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209M308-62J
209M308-62J
209M308-62J

209M308-62J

Digi-Key Part Number
A128420-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
209M308-62J
Supplier
Description
CONN BACKSHELL ADPT SZ 9 A M12
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
- Connector Backshell, Heat Shrink Adapter M12x1 9, A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
0.752" (19.10mm)
Shell Size - Insert
9, A
Thread Size
M12x1
Cable Exit
180°
Material
Stainless Steel
Plating
Passivated
Shielding
Unshielded
Color
-
Features
-
Ingress Protection
Environment Resistant
Includes
2 pcs - 1 Backshell, 1 O-Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$204.90000$204.90
5$192.47800$962.39
10$186.26900$1,862.69
25$180.06000$4,501.50
Additional Resources
AttributeDescription
Other Names
A128420
CB5464-000
209M308-62J-ND
Standard Package1