cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2085239-1

Digi-Key Part Number
2085239-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2085239-1
Supplier
Description
CONN RCPT 52POS PCB
Detailed Description
52 Connector Receptacle, Female Sockets and Male Blades Through Hole Black -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Male Blades
Connector Style
-
Number of Positions
52
Number of Positions Loaded
All
Pitch
-
Number of Rows
3
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
52 Signal, 4 Power
Features
Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package32