cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207571-1

Digi-Key Part Number
207571-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
207571-1
Supplier
Description
CONN PLUG HSNG FMALE 4POS INLINE
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Detent Lock
Orientation
Keyed
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.6000

Other Suppliers on Digi-Key

545In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names
2266-207571-1
-207571-1-SI
Standard Package600