206062-2 is Obsolete and no longer manufactured.
Direct

206062-2 | ||
---|---|---|
Digi-Key Part Number | 206062-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 206062-2 | |
Description | CONN BACKSH W/CLMP SZ11 5/8-24 | |
Detailed Description | Black Connector Backshell, Cable Clamp 5/8-24 UNEF 11 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.329" (8.36mm) | |
Diameter - Outside | 0.825" (20.96mm) | |
Shell Size - Insert | 11 | |
Thread Size | 5/8-24 UNEF | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 4 pcs - 2 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 206062 Drawing |
HTML Datasheet | 206062 Drawing |
3D Drawings | 206062-2.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Attribute | Description |
---|---|
Standard Package | 800 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
1-206062-5 | TE Connectivity AMP Connectors | 236 | A104910-ND | $9.78000 | Direct |