CAD | USD

Obsolete item.
2058295-1
2058295-1
Digi-Key Product Number
A99860-ND
ManufacturerTE Connectivity AMP Connectors
Manufacturer Product Number2058295-1
DescriptionLIGHT PIPE 10MM 150MM LENGTH
Detailed DescriptionLight Pipe Single Clear Rigid Panel Mount, Press Fit
Product Attributes
TypeDescriptionSelect
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Part Status
Obsolete
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit
Lens Style
-
Lens Size
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other NamesA99860
Standard Package100