
204M018-19B16-12 | |
|---|---|
DigiKey Part Number | 204M018-19B16-12-ND |
Manufacturer | |
Manufacturer Product Number | 204M018-19B16-12 |
Description | CONN BACKSH ADPT SZ18 19 OLIV |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 1/16-18 UNEF 18, 19 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.343" (34.10mm) | |
Shell Size - Insert | 18, 19 | |
Thread Size | 1 1/16-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Termination Ring | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II Class E, T Connectors | |
Base Product Number |

