2041314-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2041314-1

Digi-Key Part Number
A108266TR-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2041314-1
Supplier
Description
CONN PLUG 60POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.00µin (0.025µm)
Mated Stacking Heights
3mm
Height Above Board
0.094" (2.40mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
12,000$2.45061$29,407.32

Other Suppliers on Digi-Key

6,000In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
A108266CT
A108266TR
2266-2041314-1
A108266DKR
20413141
-2041314-1-SI
Standard Package1,500