CAD | USD

cms-photo-not-available

201M112-19C

Digi-Key Part Number
201M112-19C-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
201M112-19C
Supplier
Description
CONN BACKSHELL ADPT SZ 12 SLVR
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Silver Connector Backshell, Heat Shrink Adapter 3/4-20 UNEF 12
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
0.854"" (21.70mm)
Shell Size - Insert
12
Thread Size
3/4-20 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Unshielded
Color
Silver
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Other Names808651-000
Standard Package100