CAD | USD

Obsolete item.
2008876-1
2008876-1
2008876-(1,2)
2008876-1
Digi-Key Part Number
A99857-ND
ManufacturerTE Connectivity AMP Connectors
Manufacturer Product Number2008876-1
DescriptionLIGHT PIPE 10MM LOW INTENST ASSY
Detailed DescriptionLED Lighting COBs, Engines, Modules LED Engine - White
Product Attributes
TypeDescriptionSelect
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
-
Part Status
Obsolete
Type
LED Engine
Color
White
CCT (K)
-
Wavelength
-
Configuration
-
Luminous Flux @ Current/Temperature
-
Current - Test
2.5A
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
2.5A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
59.80mm L x 50.80mm W
Height
32.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Other NamesA99857
Standard Package100