1241001-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1241001-1
2-966067-1
2-966067-1

2-966067-1

Digi-Key Part Number
A128693-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-966067-1
Supplier
Description
CONN FERRULE DIN 11AWG GRAY
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Gray Wire Ferrule Connector DIN 11 AWG (4.00mm²) Single Wire
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
11 AWG (4.00mm²)
Length - Overall
26.00mm
Length - Pin
18.00mm
Color
Gray
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.31700$3.17
25$0.28200$7.05
50$0.26320$13.16
100$0.24450$24.45
250$0.21620$54.05
500$0.20684$103.42
1,000$0.16922$169.22
2,500$0.15512$387.80
Additional Resources
AttributeDescription
Other Names
2-966067-1-ND
2266-2-966067-1
A128693
Standard Package100