
2-6474621-4 | |
|---|---|
DigiKey Part Number | 2-6474621-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-6474621-4 |
Description | CABLE FLXSTRP 8POS 3.18MM 3" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Flexstrip Cable 0.125" (3.18mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 8 | |
Pitch | 0.125" (3.18mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.98630 | $2,986.30 |

