cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-6450840-4

Digi-Key Part Number
2-6450840-4-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-6450840-4
Supplier
Description
MBXLE R/A PLUG 8P+72S+8P
Detailed Description
- Connector - Through Hole, Right Angle Black -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
-
Part Status
Active
Connector Usage
-
Connector Type
-
Connector Style
-
Number of Positions
-
Number of Positions Loaded
-
Pitch
0.100" (2.54mm)
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
72 Signal, 16 Power
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
2-6450840-4-ND
QtyUnit PriceExt Price
1,000$19.78633$19,786.33
Additional Resources
AttributeDescription
Standard Package1,000