2-6450840-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-6450840-1

Digi-Key Part Number
A108347-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-6450840-1
Supplier
Description
CONN PLUG MULTI-BEAM 52POS PCB
Detailed Description
52 Connector Plug, Male Pins and Blades Through Hole Black Multi-Beam
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Plug, Male Pins and Blades
Connector Style
Multi-Beam
Number of Positions
52
Number of Positions Loaded
All
Pitch
-
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
32 Signal, 20 Power
Features
Board Lock, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040

Other Suppliers on Digi-Key

13In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
2266-2-6450840-1
-2-6450840-1-SI
A108347
Standard Package11