2-583718-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-583718-7
2-583718-7
2-583718-7

2-583718-7

Digi-Key Part Number
2-583718-7-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-583718-7
Supplier
Description
CONN CARDEDGE HSG 64POS .100 BLK
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
64 Position Card Edge Connector Housing Black 0.100" (2.54mm) Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Number of Positions
64
Card Thickness
0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Pitch
0.100" (2.54mm)
Features
Flange
Mounting Type
Panel Mount
Color
Black
Flange Feature
Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
Material - Insulation
Polyester Thermoplastic, Glass Filled
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.6000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$10.33000$10.33
10$9.33900$93.39
25$8.82280$220.57
50$8.60760$430.38
100$8.17710$817.71
250$7.31640$1,829.10
500$6.88602$3,443.01
1,000$6.02527$6,025.27
2,500$5.73835$14,345.87