2-5767004-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-5767004-2
2-5767004-2
2-5767004-2

2-5767004-2

Digi-Key Part Number
A32308-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-5767004-2
Supplier
Description
CONN RCPT 38POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
38 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tube
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
38
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm
Height Above Board
0.236" (6.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$24.23000$24.23
21$21.00429$441.09
42$19.61905$824.00
84$17.31095$1,454.12
231$16.15684$3,732.23
441$15.81063$6,972.49
Additional Resources
AttributeDescription
Other Names
-CF3275-000-SI-ND
-2-5767004-2-SI
-CF3275-000-SI
257670042
-2-5767004-2-CSI
-CF3275-000-CSI
A32308
-CF3275-000-CSI-ND
Standard Package21