CAD | USD

Quote Required, submit request here.
cms-photo-not-available

2-555858-1

Digi-Key Part Number
2-555858-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-555858-1
Supplier
Description
CABLE ASSY PWR ENTRY 5 WIRE 71"
Detailed Description
Cable Power Contacts to Wire 5 Line 5.92' (1.80m) 71.0"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bag
Part Status
Active
Type
Power Contacts to Wire
Number of Lines
5
Cable Length - Unexposed
5.92' (1.80m) 71.0"
Features
6.00" Exposed Wire Leads
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package1