2-5332070-8 | ||
---|---|---|
Digi-Key Part Number | 2-5332070-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-5332070-8 | |
Description | CONN PIN RCPT .037-.040 SOLDER | |
Manufacturer Standard Lead Time | 17 Weeks | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.040" (0.94mm ~ 1.02mm) No Tail Solder | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.143" (3.63mm) | |
Accepts Pin Diameter | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.072" (1.83mm) | |
Flange Diameter | 0.089" (2.26mm) | |
Tail Diameter | - | |
Socket Depth | 0.130" (3.30mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Features | Open Bottom | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5332070 |
Environmental Information | 2-5332070-8 Statement of Compliance |
HTML Datasheet | 5332070 |
EDA Models | 2-5332070-8 by SnapEDA |
3D Drawings | 2-5332070-8.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.33408 | $3,340.80 |
Attribute | Description |
---|---|
Standard Package | 10,000 |