CAD | USD

2-520405-2
2-520405-2
Digi-Key Product Number
A27854TR-ND
A27854CT-ND
ManufacturerTE Connectivity AMP Connectors
Manufacturer Product Number2-520405-2
DescriptionCONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time7 Weeks
Detailed Description0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Product Attributes
TypeDescriptionSelect
Category
Mfr
TE Connectivity AMP Connectors
SeriesUltra-Fast Plus
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250"" (6.35mm)
Tab Thickness
0.032"" (0.81mm)
Tab Length
-
Length - Overall
0.855"" (21.72mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.060"" ~ 0.135"" (1.52mm ~ 3.43mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

20,407 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.53000$0.53
10$0.50400$5.04
25$0.43240$10.81
50$0.36740$18.37
100$0.35300$35.30
250$0.31700$79.25
500$0.30260$151.30
1,000$0.25217$252.17
Additional Resources
AttributeDescription
Other Names
2-520405-2-ND
25204052
A27853
A27853-ND
A27854TR
Standard Package2,200