cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-330311-4

Digi-Key Part Number
2-330311-4-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-330311-4
Supplier
Description
CONN MINI COAX PLUG STR 50 OHM
Detailed Description
Miniature Coaxial Connector Plug, Male Pin 50Ohm Free Hanging (In-Line) Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Obsolete
Connector Style
Miniature Coaxial
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50Ohm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 179A, 187, 188
Fastening Type
Threaded
Frequency - Max
1 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
-
Body Finish
Silver
Center Contact Plating
-
Dielectric Material
Fluoropolymer (FP)
Operating Temperature
-55°C ~ 85°C
Center Contact Material
-
Voltage Rating
335 V
Mating Cycles
200
Insertion Loss
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4010
Additional Resources
AttributeDescription
Standard Package100