cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-329490-1

Digi-Key Part Number
2-329490-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-329490-1
Supplier
Description
CONN TERM FOIL TAP 2/0 AWG TIN
Detailed Description
Terminal Foil Connector End Tap 2/0 AWG Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Obsolete
Terminal Type
End Tap
Foil Crimp Area
-
Length - Overall
9.000" (228.60mm)
Wire Gauge
2/0 AWG
Contact Finish
Tin
Contact Material
Copper
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Standard Package80