cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-32463-0

Digi-Key Part Number
2-32463-0-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-32463-0
Supplier
Description
CONN SPLICE 16-22AWG CRIMP
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Mating Area
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,500$0.49524$1,733.34
Additional Resources
AttributeDescription
Standard Package3,500