2-320564-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-320564-2

Digi-Key Part Number
A135496-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-320564-2
Supplier
Description
CONN RING CIRC 14AWG #3/8 CRIMP
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 14 AWG Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
1.280" (32.51mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14 AWG
Insulation
Insulated
Features
Insulation Restriction, Serrated Termination
Color
Blue, Green Stripe
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.078" ~ 0.130" (1.98mm ~ 3.30mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1.71000$1.71
10$1.50100$15.01
25$1.41280$35.32
50$1.35400$67.70
100$1.29500$129.50
250$1.17724$294.31
500$1.05954$529.77
1,000$0.94180$941.80
2,500$0.85352$2,133.80