CAD | USD

cms-photo-not-available

2-1971771-4

Digi-Key Part Number
2-1971771-4-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-1971771-4
Supplier
Description
CONN RCPT HSG 4POS 6.00MM
Detailed Description
4 Rectangular Connectors - Housings Receptacle Purple 0.236" (6.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Tab
Number of Positions
4
Pitch
0.236" (6.00mm)
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Purple
Features
-
Note
Contacts Not Included
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Standard Package1,800