cms-photo-not-available

2-1419170-9

Digi-Key Part Number
2-1419170-9-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-1419170-9
Supplier
Description
CONN RCPT HSG 8POS 2.54MM
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
8
Pitch
0.100" (2.54mm)
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Note
Contacts Not Included
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Standard Package3,200