cms-photo-not-available

2-1394765-1

Digi-Key Part Number
17-2-1394765-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-1394765-1
Supplier
Description
2.8FLA-STE-GEH 21P
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
21 Position Rectangular Plug Connector Solder Tin -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Tab
Number of Positions
21
Pitch
0.197" (5.00mm)
Number of Rows
3
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Fastening Type
Latch Holder
Cable Termination
Solder
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4030
Bulk
QtyUnit PriceExt Price
924$7.48705$6,918.03
Additional Resources
AttributeDescription
Other Names17-2-1394765-1
Standard Package924