CAD | USD

130532

2-130532-1

Digi-Key Part Number
A135381TR-ND - Tape & Reel (TR)
A135381CT-ND - Cut Tape (CT)
A135381DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-130532-1
Supplier
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.250"" (6.35mm)
Length - Overall
0.813"" (20.65mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.115"" ~ 0.170"" (2.92mm ~ 4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.280"" (7.11mm)
Length - Termination
0.404"" (10.26mm)
Tongue Inside Opening
0.171"" (4.34mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Available To Order

* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
2-130532-1-ND
A135381TR
Standard Package4,000