CAD | USD

2-1102296-2

2-1102296-2

Digi-Key Part Number
A117395-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-1102296-2
Supplier
Description
CONN BASE BOTTOM ENTRY SZ6
Detailed Description
Base - Panel Mount Connector Bottom Entry - 6 IP65 - Dust Tight, Water Resistant
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
6
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
4.449" L x 1.713" W x 1.122" H (113.00mm x 43.50mm x 28.50mm)
Housing Color
Black
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Aluminum Oxide
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other NamesA117395
Standard Package5