2-104503-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-104503-1

Digi-Key Part Number
A113051-ND
Manufacturer
Manufacturer Product Number
2-104503-1
Description
CONN HDR HSG 22POS 2.54MM
Detailed Description
22 Rectangular Connectors - Housings Header Black 0.100" (2.54mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Header
Contact Type
Male Pin
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000