cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1996751-1

Digi-Key Part Number
1996751-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1996751-1
Supplier
Description
CONN LGH RCPT 1POS CYL BULKHEAD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
1 Position Connector LGH 1 Receptacle Cylindrical Panel Mount, Bulkhead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Style
LGH 1
Connector Type
Receptacle
Number of Positions
1
Shape
Cylindrical
Barrel Depth
0.88" (22.35mm)
Voltage
-
Mounting Type
Panel Mount, Bulkhead
Features
Flange
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4030
All prices are in CAD
Bulk
QtyUnit PriceExt Price
400$144.44568$57,778.27

Other Suppliers on Digi-Key

39In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-1996751-1
Standard Package400