198671 5POS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
198671 5POS
1986714-5
1986714-5

1986714-5

Digi-Key Part Number
A105399-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1986714-5
Supplier
Description
TERM BLK 5P SIDE ENTRY 15MM PCB
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.591" (15.00mm)
Mating Orientation
Horizontal with Board
Current
130 A
Voltage
600 V
Wire Gauge
1-20 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
Board Guide, Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 110°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel - Tin Plated
Screw Material - Plating
Steel - Nickel Plated
Torque - Screw
2.1-2.5 Nm (1.5-1.8 LbIn)
Screw Thread
M5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$73.88000$73.88
10$71.24200$712.42
25$70.36160$1,759.04
Additional Resources
AttributeDescription
Other Names
A105399
2266-1986714-5
19867145
Standard Package10