cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1982235-1

Digi-Key Part Number
1982235-1-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1982235-1
Supplier
Description
CONTACT SPRING LOADED
Detailed Description
Contact Spring -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
-
Tape & Reel (TR)
Part Status
Active
Contact Type
-
Mounting Type
-
Maximum Working Height
-
Recommended Working Height
-
Minimum Working Height
-
Pad Layout Dimension
-
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
-
Features
-
Mating Cycles
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
1 (Unlimited)
EAR99
8536.90.4000
60,000