CAD | USD

cms-photo-not-available

1981583-1

Digi-Key Part Number
1981583-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1981583-1
Supplier
Description
2.5MM PITCH BATTERY PLUG ASSY 7P
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Position Header, Male Blades Connector Solder 0.098" (2.50mm) Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Connector Style
Battery
Connector Type
Header, Male Blades
Pitch
0.098" (2.50mm)
Mounting Type
Through Hole, Right Angle
Termination
Solder
Wire Gauge
-
Features
Board Guide, Board Lock
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Material - Insulation
Thermoplastic
Operating Temperature
-
Number of Positions
7
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
4,500$4.38209$19,719.40
Additional Resources
AttributeDescription
Standard Package1,500