cms-photo-not-available

1969706-1

Digi-Key Part Number
1969706-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1969706-1
Supplier
Description
CONN RCPT HSG 0.25 2POS NATURAL
Detailed Description
2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bag
Part Status
Obsolete
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.250" (6.35mm)
Number of Positions
2
Stacking Direction
Multiple
For Use With/Related Products
0.250" (6.35mm) Quick Connects, Flag
Mounting Type
Free Hanging (In-Line)
Color
Natural
Material
Polyamide (PA), Nylon
Note
Contacts Not Included
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names-1969706-1-SI
Standard Package2,000