1969591-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969591-2

Digi-Key Part Number
1969591-2-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1969591-2
Supplier
Description
CONN RCPT HSG 2POS 2.50MM
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
2
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
Glow Wire Compliant
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.6000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.41000$4.10
25$0.36080$9.02
50$0.33160$16.58
100$0.31850$31.85
250$0.28600$71.50
500$0.27302$136.51
1,000$0.22750$227.50
2,500$0.20800$520.00
Additional Resources
AttributeDescription
Other Names-1969591-2-SI
Standard Package3,000