cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1892912-2

Digi-Key Part Number
1892912-2-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1892912-2
Supplier
Description
CONN RCPT MULTI-BEAM 24P PNL MNT
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
24 Connector Receptacle, Female Sockets Panel Mount - Multi-Beam
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Multi-Beam
Number of Positions
24
Number of Positions Loaded
All
Pitch
-
Number of Rows
4
Number of Columns
-
Mounting Type
Panel Mount
Termination
-
Contact Layout, Typical
-
Features
Guide Pin
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4030
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,152$4.62990$5,333.64
Additional Resources
AttributeDescription
Standard Package1,152