1892801-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1892801-1

Digi-Key Part Number
A107804-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1892801-1
Supplier
Description
CONN HEADER MULTI-BEAM 18POS PCB
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
18 Connector Header, Male Pins and Blades Through Hole Black Multi-Beam
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
Multi-Beam
Number of Positions
18
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
16 Signal, 2 Power
Features
Board Lock, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$36.92000$36.92
24$33.32750$799.86
48$29.93479$1,436.87
96$28.93698$2,777.95
240$27.34046$6,561.71
456$26.54217$12,103.23
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
-1892801-1-SI
A107804
Standard Package24