1892714-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1892714-2

Digi-Key Part Number
A117323-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1892714-2
Supplier
Description
CONN PLUG MULTI-BEAM 2P EDGE MNT
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
2 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle - Multi-Beam
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Blades
Connector Style
Multi-Beam
Number of Positions
2
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
2 Power
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$12.33000$12.33
10$11.79800$117.98
25$10.72520$268.13
50$10.18900$509.45
100$9.92090$992.09
250$8.84832$2,212.08
500$8.31204$4,156.02
1,000$7.34678$7,346.78
Additional Resources
AttributeDescription
Other Names
A117323
-1892714-2-SI
Standard Package108