1888669
1888669
DDR, DIMM Vertical

1888669-1

Digi-Key Part Number
A97496-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1888669-1
Supplier
Description
CONN SKT DIMM 240POS PCB
Detailed Description
240 Position DIMM DDR2 SDRAM Socket Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tray
Part Status
Obsolete
Connector Style
DIMM
Number of Positions
240
Memory Type
DDR2 SDRAM
Standards
MO-237
Mounting Type
Through Hole
Features
Board Lock, Latches
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
-1888669-1-SI
A97496
18886691
Standard Package64