1857990-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857990-1

Digi-Key Part Number
A107829-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1857990-1
Supplier
Description
CONN RECEPT 125POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
15
Detailed Description
125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
Tube
Part Status
Active
Connector Type
Receptacle, Female Sockets
Connector Style
B 25
Number of Positions
125
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
-
Contact Finish
-
Contact Finish Thickness
-
Current Rating (Amps)
1.5 A
Voltage Rating
500Vrms
Operating Temperature
-55°C ~ 125°C
Features
-
1 (Unlimited)
EAR99
8536.69.4040
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$29.95000$29.95
11$25.96455$285.61
88$21.39864$1,883.08
440$19.54418$8,599.44

77In Stock
A107829
2266-1857990-1
-1857990-1-SI
11