CAD | USD

cms-photo-not-available

181630

Digi-Key Part Number
181630-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
181630
Supplier
Description
CONN PIN WIRE 22-16AWG P-G
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Wire Pin Terminal Connector 16-22 AWG series Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Pin Diameter
Circular - 0.071" (1.80mm) Dia
Length - Pin
0.264" (6.71mm)
Length - Overall
0.810" (20.57mm)
Wire Gauge
16-22 AWG
Insulation Diameter
0.106" ~ 0.142" (2.69mm ~ 3.61mm)
Insulation
Insulated
Termination
Crimp
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Termination
0.507" (12.87mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
10,000$0.21884$2,188.40