cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

177801-1

Digi-Key Part Number
177801-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
177801-1
Supplier
Description
CONN CHAMP DUST COVER 64POS
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Female
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
D-Sub Connectors, Female
Features
-
Number of Positions
64
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Standard Package4,000